Infineon IRFHM4231TRPBF
MOSFET, 25V, 40A, 3.3mOhm, 10nC, PQFN3.3x3.3 single
Mfr. Part #: IRFHM4231TRPBF / RS Stock #: 70394811
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$1.10
8000
$1.078
12000
$1.045
16000
$1.001
20000
$0.935
24000
$0.858
28000
$0.77
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Channel Type
N
Configuration
Single
Drain Current
22 A
Drain to Source On Resistance
3.4 mΩ
Drain to Source Voltage
25 V
Forward Transconductance
120 S
Forward Voltage, Diode
1 V
Gate to Source Voltage
±20 V
Input Capacitance
nC pF
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
8
Package Type
PQFN
Power Dissipation
2.7 W
Series
HEXFET Series
Temperature Operating Range
-55 to +150 °C
Turn Off Delay Time
12 ns
Turn On Delay Time
8.7 ns
Typical Gate Charge @ Vgs
9.7
Overview
IR's FastIRFET™ family offers benchmark performance with best in-class R*Q figure of merit. The family features optimized packaging tailored to application requirements for size reduction. Ideal for high frequency applications requiring low switching loss or high light load efficiency. Excellent choices for DC-DC and POL cutting edge applications, such as base station power amplifiers, high performance DC-DC bricks, Platinum+ power supplies and high end battery driven motors.
Features:
Low RDSon (<3.4 m?)
Low Charge (Typical 9.7 nC)
Low Thermal Resistance to PCB (<4.3°C/W)
Low Profile (<0.9 mm)
Industry-Standard Pinout
Compatible with Existing Surface Mount Techniques
RoHS Compliant, Halogen-Free
MSL1, Industrial Qualification
Features: