Location: 
All Products

International Rectifier IRFH5406TRPBF

International Rectifier - IRFH5406TRPBF - IRFH5406TRPBF N-channel MOSFET Transistor,  40 A,  60 V,  8-Pin PQFN View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRFH5406TRPBF N-channel MOSFET Transistor, 40 A, 60 V, 8-Pin PQFN
Mfr. Part#:
IRFH5406TRPBF

Allied Stock#: 70019280

 RoHS Compliant Part

 

Resources

View IRFH5406TRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.469 (Each)
1$0.469(Save 70%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.57 (Each)
1$1.570
10$0.790
100$0.670
500$0.630
1000$0.590
4000$0.540
8000$0.520
Availability

3230 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1256 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Quad Drain, Triple Source
Current, Drain: 40 A
Dimensions: 6.00 x 5.00 x 0.85 mm
Height: 0.033" (0.85mm)
Length: 0.236" (6mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: PQFN
Power Dissipation: 46 W
Resistance, Drain to Source On: 14.4
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 12 ns
Time, Turn-On Delay: 5.4 ns
Transconductance, Forward: 27 S
Typical Gate Charge @ Vgs: 21 nC @ 10 V
Voltage, Drain to Source: 60 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.197" (5mm)

Overview

HEXFET® N-Channel Power MOSFET up to 50A, Infineon
HEXFET® Power MOSFETs present a variety of rugged single N-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.