Location: 
All Products

International Rectifier IRFB4615PBF

International Rectifier - IRFB4615PBF - MOSFET,  N Ch.,  150V,  34A,  45.3 MOHM,  28NC QG,  TO-220AB,  Pb-Free View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, N Ch., 150V, 34A, 45.3 MOHM, 28NC QG, TO-220AB, Pb-Free
Mfr. Part#:
IRFB4615PBF

Allied Stock#: 70017919

 RoHS Compliant Part

 

Resources

View IRFB4615PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.789 (Each)
1$0.789(Save 61%)
5000$0.780(Save 62%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.03 (Each)
1$2.030
10$1.080
100$0.950
500$0.890
1000$0.860
2500$0.820
5000$0.780
Availability

278 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1750 pF @ 50 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 35 A
Dimensions: 10.67 x 4.83 x 16.51 mm
Height: 0.65" (16.51mm)
Length: 0.42" (10.67mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Power Dissipation: 144 W
Resistance, Drain to Source On: 39
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 25 ns
Time, Turn-On Delay: 15 ns
Transconductance, Forward: 35 S
Typical Gate Charge @ Vgs: 26 nC @ 10 V
Voltage, Drain to Source: 150 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.19" (4.83mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.