Location: 
All Products

International Rectifier IRFB4410ZPBF

International Rectifier - IRFB4410ZPBF - MOSFET,  N Ch.,  100V,  97A,  9 MOHM,  83 NCQG,  TO-220AB,  Pb-Free View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, N Ch., 100V, 97A, 9 MOHM, 83 NCQG, TO-220AB, Pb-Free
Mfr. Part#:
IRFB4410ZPBF

Allied Stock#: 70017948

 RoHS Compliant Part

 

Resources

View IRFB4410ZPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.00 (Each)
1$1.003(Save 65%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.86 (Each)
1$2.860
10$1.520
100$1.340
500$1.260
1000$1.200
2500$1.160
5000$1.100
Availability

2495 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 4820 pF @ 50 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 97 A
Dimensions: 10.66 x 4.82 x 9.02 mm
Height: 0.355" (9.02mm)
Length: 0.419" (10.66mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Power Dissipation: 230 W
Resistance, Drain to Source On: 9
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 43 ns
Time, Turn-On Delay: 16 ns
Transconductance, Forward: 140 S
Typical Gate Charge @ Vgs: 83 nC @ 10 V
Voltage, Drain to Source: 100 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.19" (4.82mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.