Location: 
All Products

International Rectifier IRFB4321PBF

International Rectifier - IRFB4321PBF - MOSFET,  N Ch.,  150V,  83A,  15 MOHM,  71 NC QG,  TO-220AB,  Pb-Free View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, N Ch., 150V, 83A, 15 MOHM, 71 NC QG, TO-220AB, Pb-Free
Mfr. Part#:
IRFB4321PBF

Allied Stock#: 70017935

 RoHS Compliant Part

 

Resources

View IRFB4321PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.54 (Each)
1$1.536(Save 55%)
2500$1.520(Save 55%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.41 (Each)
1$3.410
10$1.960
100$1.850
250$1.740
500$1.670
1000$1.600
2500$1.520
Availability

347 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 85 A
Dimensions: 10.66 x 4.82 x 16.51 mm
Length: 10.66 mm
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Power Dissipation: 350 W
Temperature, Operating, Maximum: +175 °C
Time, Turn-On Delay: 18 ns
Transconductance, Forward: 130 S
Typical Gate Charge @ Vgs: 71 nC @ 10 V
Voltage, Drain to Source: 150 V

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.