Location: 
All Products

International Rectifier IRFB4115PBF

International Rectifier - IRFB4115PBF - IRFB4115PBF N-channel MOSFET Transistor,  104 A,  150 V,  3-Pin TO-220AB View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRFB4115PBF N-channel MOSFET Transistor, 104 A, 150 V, 3-Pin TO-220AB
Mfr. Part#:
IRFB4115PBF

Allied Stock#: 70019187

 RoHS Compliant Part

 

Resources

View IRFB4115PBF Datasheet Datasheet

View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 7.
Pricing (USD) & Availability
Standard Pricing
$3.50 (Each)
1$3.500
10$2.020
100$1.910
250$1.780
500$1.710
1000$1.640
2500$1.570
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 5270 pF @ 50 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 104 A
Dimensions: 10.67 x 4.83 x 16.51 mm
Height: 0.65" (16.51mm)
Length: 0.42" (10.67mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Power Dissipation: 380 W
Resistance, Drain to Source On: 11
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 41 ns
Time, Turn-On Delay: 18 ns
Transconductance, Forward: 97 S
Typical Gate Charge @ Vgs: 77 nC @ 10 V
Voltage, Drain to Source: 150 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.19" (4.83mm)