Location: 
All Products

International Rectifier IRFB3306PBF

International Rectifier - IRFB3306PBF - MOSFET,  N Ch.,  60V,  160A,  4.2 MOHM,  85 NC QG,  TO-220AB,  Pb-Free View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, N Ch., 60V, 160A, 4.2 MOHM, 85 NC QG, TO-220AB, Pb-Free
Mfr. Part#:
IRFB3306PBF

Allied Stock#: 70017949

 RoHS Compliant Part

 

Resources

View IRFB3306PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.12 (Each)
1$1.121(Save 61%)
5000$1.110(Save 61%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.88 (Each)
1$2.880
10$1.530
100$1.350
500$1.270
1000$1.220
2500$1.160
5000$1.110
Availability

64 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 4520 pF @ 50 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 160 A
Dimensions: 10.67 x 4.83 x 9.02 mm
Height: 0.355" (9.02mm)
Length: 0.42" (10.67mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Power Dissipation: 230 W
Resistance, Drain to Source On: 4.2
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 40 ns
Time, Turn-On Delay: 15 ns
Transconductance, Forward: 230 S
Typical Gate Charge @ Vgs: 59 nC @ 10 V
Voltage, Drain to Source: 60 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.19" (4.83mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.