Location: 
All Products

International Rectifier IRFB3077PBF

International Rectifier - IRFB3077PBF - MOSFET,  Power; N-Ch; VDSS 75V; RDS(ON) 2.8Milliohms; ID 210A; TO-220AB; PD 370W; -55de View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 75V; RDS(ON) 2.8Milliohms; ID 210A; TO-220AB; PD 370W; -55de
Mfr. Part#:
IRFB3077PBF

Allied Stock#: 70017159

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 176.
Pricing (USD) & Availability
Standard Pricing
$4.80 (Each)
1$4.800
10$2.760
100$2.610
250$2.440
500$2.340
1000$2.250
2500$2.140
Availability

176 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Channel Type: N
Configuration: Single
Current, Drain: 210 A
Dimensions: 10.67 x 4.83 x 16.51
Gate Charge, Total: 160 nC
Length: 0.42" (10.67mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Polarization: N-Channel
Power Dissipation: 370
Temperature, Operating, Maximum: +175 °C
Time, Turn-On Delay: 25 ns
Transconductance, Forward: 160 sec
Typical Gate Charge @ Vgs: 160 nC @ 10 V
Voltage, Breakdown, Drain to Source: 75 V
Voltage, Drain to Source: 75 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.