Location: 
All Products

International Rectifier IRF9530NSPBF

International Rectifier - IRF9530NSPBF - MOSFET,  Power; P-Ch; VDSS -100V; RDS(ON) 0.2Ohm; ID -14A; D2Pak; PD 79W; VGS +/-20V; -55 View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; P-Ch; VDSS -100V; RDS(ON) 0.2Ohm; ID -14A; D2Pak; PD 79W; VGS +/-20V; -55
Mfr. Part#:
IRF9530NSPBF

Allied Stock#: 70017012

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.741 (Each)
1$0.741(Save 28%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.03 (Each)
1$1.030
10$0.980
100$0.880
500$0.800
Availability

1794 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 760 pF @ -25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Dual Drain
Current, Drain: -14 A
Dimensions: 10.67 x 9.65 x 4.83 mm
Gate Charge, Total: 58 nC
Height: 0.19" (4.83mm)
Length: 0.42" (10.67mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Polarization: P-Channel
Power Dissipation: 79 W
Resistance, Drain to Source On: 0.2 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 45 ns
Time, Turn-On Delay: 15 ns
Transconductance, Forward: 3.2 S
Typical Gate Charge @ Vgs: Maximum of 58 nC @ -10 V
Voltage, Breakdown, Drain to Source: -100 V
Voltage, Drain to Source: -100 V
Voltage, Forward, Diode: -1.6 V
Voltage, Gate to Source: ±20 V
Width: 0.38" (9.65mm)

Overview

P-Channel Power MOSFET over 8A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.