Location: 
All Products

International Rectifier IRF9333PBF

International Rectifier - IRF9333PBF - IRF9333PBF P-channel MOSFET Transistor, 9.2 A,  30 V,  8-Pin SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRF9333PBF P-channel MOSFET Transistor, 9.2 A, 30 V, 8-Pin SOIC
Mfr. Part#:
IRF9333PBF

Allied Stock#: 70019296

 RoHS Compliant Part

 

Resources

View IRF9333PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.237 (Each)
1$0.237(Save 76%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.990 (Each)
1$0.990
10$0.440
100$0.340
1000$0.320
2500$0.280
10000$0.270
25000$0.260
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1110 pF @ -25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Quad Drain, Triple Source
Current, Drain: -9.2 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 32.5
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 55 ns
Time, Turn-On Delay: 16 ns
Transconductance, Forward: 13 S
Typical Gate Charge @ Vgs: 14 nC @ -4.5 V, 25 nC @ -10 V
Voltage, Drain to Source: -30 V
Voltage, Forward, Diode: -1.2 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)

Overview

P-Channel Power MOSFET over 8A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.