Location: 
All Products

International Rectifier IRF9328PBF

International Rectifier - IRF9328PBF - IRF9328PBF P-channel MOSFET Transistor, 12 A,  30 V,  8-Pin SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRF9328PBF P-channel MOSFET Transistor, 12 A, 30 V, 8-Pin SOIC
Mfr. Part#:
IRF9328PBF

Allied Stock#: 70019294

 RoHS Compliant Part

 

Resources

View IRF9328PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.230 (Each)
1$0.230(Save 73%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.860 (Each)
1$0.860
10$0.380
100$0.290
1000$0.280
2500$0.250
10000$0.240
25000$0.230
Availability

2299 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1680 pF @ -25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Quad Drain, Triple Source
Current, Drain: -12 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 19.7
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 80 ns
Time, Turn-On Delay: 19 ns
Transconductance, Forward: 20 S
Typical Gate Charge @ Vgs: 18 nC @ -4.5 V, 35 nC @ -10 V
Voltage, Drain to Source: -30 V
Voltage, Forward, Diode: -1.2 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)

Overview

P-Channel Power MOSFET over 8A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.