Location: 
All Products

International Rectifier IRF9310PBF

International Rectifier - IRF9310PBF - IRF9310PBF P-channel MOSFET Transistor, 20 A,  30 V,  8-Pin SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRF9310PBF P-channel MOSFET Transistor, 20 A, 30 V, 8-Pin SOIC
Mfr. Part#:
IRF9310PBF

Allied Stock#: 70019233

 RoHS Compliant Part

 

Resources

View IRF9310PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.525 (Each)
1$0.525(Save 67%)
10000$0.520(Save 67%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.58 (Each)
1$1.580
10$0.800
100$0.670
500$0.630
1000$0.590
2500$0.550
10000$0.520
Availability

573 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 5250 pF @ -15 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Quad Drain, Triple Source
Current, Drain: -20 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Gate Charge, Total: 58 nC
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Polarization: P-Channel
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 6.8
Temperature, Operating: -55 to 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Thermal Resistance, Junction to Ambient: 50 °C/W
Time, Turn-Off Delay: 65 ns
Time, Turn-On Delay: 25 ns
Transconductance, Forward: 39 S
Typical Gate Charge @ Vgs: 110 nC @ -15 V, 58 nC @ -4.5 V
Voltage, Breakdown, Drain to Source: -30 V
Voltage, Drain to Source: -30 V
Voltage, Forward, Diode: -1.2 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)

Overview

P-Channel Power MOSFET over 8A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.