Location: 
All Products

International Rectifier IRF8910PBF

International Rectifier - IRF8910PBF - IRF8910PBF Dual N-channel MOSFET Transistor,  10 A,  20 V,  8-Pin SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRF8910PBF Dual N-channel MOSFET Transistor, 10 A, 20 V, 8-Pin SOIC
Mfr. Part#:
IRF8910PBF

Allied Stock#: 70017010

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.347 (Each)
1$0.347(Save 70%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.16 (Each)
1$1.160
10$0.590
100$0.490
500$0.470
1000$0.440
2500$0.400
10000$0.380
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Current, Drain: 10 A
Gate Charge, Total: 7.4 nC
Package Type: SO-8
Polarization: N-Channel
Power Dissipation: 2 W
Resistance, Drain to Source On: 0.0134 Ohms
Temperature, Operating: -55 to 150 °C
Thermal Resistance, Junction to Ambient: 62.5 °C/W
Time, Turn-Off Delay: 9.7 ns
Time, Turn-On Delay: 6.2 ns
Transconductance, Forward: 24 S
Type: Dual Power
Voltage, Breakdown, Drain to Source: 20 V
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ±20 V

Overview

Applications:



  • Dual SO-8 MOSFET for POL converters in desktop, servers, graphics cards, game consoles and set-top box





    Features:



  • Very Low RDS(on) at 4.5V VGS


  • Ultra-Low Gate Impedance


  • Fully Characterized Avalanche Voltage and Current


  • 20V VGS Max. Gate Rating






  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.