Location: 
All Products

International Rectifier IRF8736PBF

International Rectifier - IRF8736PBF - MOSFET,  N Ch.,  30V,  18A,  4.8 MOHM,  17 NC QG,  SO-8,  Pb-Free
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, N Ch., 30V, 18A, 4.8 MOHM, 17 NC QG, SO-8, Pb-Free
Mfr. Part#:
IRF8736PBF

Allied Stock#: 70018012

 RoHS Compliant Part

 

Resources

View IRF8736PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.16 (Each)
1$1.160
10$0.510
100$0.390
1000$0.370
2500$0.330
10000$0.320
25000$0.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3800 |  Multiples Of: 95

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 2315 pF @ 15 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Quad Drain, Triple Source
Current, Drain: 18 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 6.8
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 13 ns
Time, Turn-On Delay: 12 ns
Transconductance, Forward: 52 S
Typical Gate Charge @ Vgs: 17 nC @ 4.5 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)