All Products

International Rectifier IRF8714GTRPBF

International Rectifier - IRF8714GTRPBF - MOSFET,  30V,  14A,  8.7 MOHM,  8.1 NC QG,  SO-8,  HALOGEN-FREE
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, 30V, 14A, 8.7 MOHM, 8.1 NC QG, SO-8, HALOGEN-FREE
Mfr. Part#:

Allied Stock#: 70019210

 RoHS Compliant Part



View IRF8714GTRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$0.860 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000


Brand/Series: HEXFET Series
Capacitance, Input: 1020 pF @ 15 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Quad Drain, Triple Source
Current, Drain: 14 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 13
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 11 ns
Time, Turn-On Delay: 10 ns
Transconductance, Forward: 71 S
Typical Gate Charge @ Vgs: 8.1 nC @ 4.5 V
Voltage, Diode Forward: 1 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)


International Rectifier’s High Speed Power Switch provides a package current rating of up to 195 A, delivering a 60 percent improvement over typical package current ratings. These MOSFETs also provide improved on-state resistance compared to previous offerings and are available in the popular TO-220, D2PAK and TO-262 packages. Moreover, the 7-pin D2PAK achieves a superior package current rating of 240 A making it one of the most rugged surface mount packages available.

  • High Efficiency Synchronous Rectification in SMPS
  • Uninterruptible Power Supply
  • High Speed Power Switching
  • Hard Switched and High Frequency Circuits

  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced Body Diode dV/dt and dI/dt Capability
  • Lead-Free
  • Halogen-Free