Location: 
All Products

International Rectifier IRF8010SPBF

International Rectifier - IRF8010SPBF - MOSFET,  Power; N-Ch; VDSS 100V; RDS(ON) 12Milliohms; ID 80A; D2Pak; PD 260W; VGS +/-20 View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 12Milliohms; ID 80A; D2Pak; PD 260W; VGS +/-20
Mfr. Part#:
IRF8010SPBF

Allied Stock#: 70017553

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.29 (Each)
1$1.293(Save 60%)
5000$1.242(Save 61%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.21 (Each)
1$3.209
10$1.714
100$1.507
500$1.415
1000$1.346
2500$1.300
5000$1.242
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 3830 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 80 A
Dimensions: 10.67 x 9.65 x 4.83 mm
Gate Charge, Total: 81 nC
Height: 0.19" (4.83mm)
Length: 0.42" (10.67mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Polarization: N-Channel
Power Dissipation: 260 W
Resistance, Drain to Source On: 15
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 61 ns
Time, Turn-On Delay: 15 ns
Transconductance, Forward: 82 V
Typical Gate Charge @ Vgs: 81 nC @ 10 V
Voltage, Breakdown, Drain to Source: 100 V
Voltage, Drain to Source: 100 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.38" (9.65mm)

Overview

N-Channel Power MOSFET 80A to 99A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.