All Products

International Rectifier IRF7855PBF

International Rectifier - IRF7855PBF - IRF7855PBF N-channel MOSFET Transistor, 12 A,  60 V,  8-Pin SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRF7855PBF N-channel MOSFET Transistor, 12 A, 60 V, 8-Pin SOIC
Mfr. Part#:

Allied Stock#: 70017989

 RoHS Compliant Part



View IRF7855PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$0.570 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3800 |  Multiples Of: 95


Brand/Series: HEXFET Series
Capacitance, Input: 1560 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Quad Drain, Triple Source
Current, Drain: 12 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 9.4
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 16 ns
Time, Turn-On Delay: 8.7 ns
Transconductance, Forward: 14 S
Typical Gate Charge @ Vgs: 26 nC @ 10 V
Voltage, Diode Forward: 1.3 V
Voltage, Drain to Source: 60 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)


N-Channel Power MOSFET 8A to 12A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.