Location: 
All Products

International Rectifier IRF7834TRPBF

International Rectifier - IRF7834TRPBF - MOSFET,  30V,  19A,  4.5 MOHM,  29 NC QG,  SO-8
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, 30V, 19A, 4.5 MOHM, 29 NC QG, SO-8
Mfr. Part#:
IRF7834TRPBF

Allied Stock#: 70018970

 RoHS Compliant Part

 

Resources

View IRF7834TRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.80 (Each)
1$1.800
10$0.910
100$0.760
500$0.720
1000$0.680
4000$0.620
8000$0.590
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 3710 pF @ 15 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Quad Drain, Triple Source
Current, Drain: 19 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 5.5
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 18 ns
Time, Turn-On Delay: 13.7 ns
Transconductance, Forward: 85 S
Typical Gate Charge @ Vgs: 29 nC @ 4.5 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)