Location: 
All Products

International Rectifier IRF7832PBF

International Rectifier - IRF7832PBF - MOSFET,  Power; N-Ch; VDSS 30V; RDS(ON) 3.1Milliohms; ID 20A; SO-8; PD 2.5W; VGS +/-20V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 30V; RDS(ON) 3.1Milliohms; ID 20A; SO-8; PD 2.5W; VGS +/-20V
Mfr. Part#:
IRF7832PBF

Allied Stock#: 70017453

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.567 (Each)
1$0.567(Save 70%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.90 (Each)
1$1.900
10$0.960
100$0.810
500$0.760
1000$0.720
2500$0.660
10000$0.630
Availability

135 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 4310 pF @ 15 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Quad Drain, Triple Source
Current, Drain: 20 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Gate Charge, Total: 34 nC
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Polarization: N-Channel
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 4.8
Temperature, Operating, Maximum: +155 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +155 °C
Time, Turn-Off Delay: 21 ns
Time, Turn-On Delay: 12 ns
Transconductance, Forward: 77 S
Typical Gate Charge @ Vgs: 34 nC @ 4.5 V
Voltage, Breakdown, Drain to Source: 30 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)

Overview

N-Channel Power MOSFET 20A to 29A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.