Location: 
All Products

International Rectifier IRF7828TRPBF

International Rectifier - IRF7828TRPBF - MOSFET,  30V,  13.6A,  12.5 MOHM,  9.3 NC QG,  SO-8
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, 30V, 13.6A, 12.5 MOHM, 9.3 NC QG, SO-8
Mfr. Part#:
IRF7828TRPBF

Allied Stock#: 70018968

 RoHS Compliant Part

 

Resources

View IRF7828TRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$0.455 (Each)
4000$0.455
8000$0.435
12000$0.417
16000$0.394
20000$0.379
24000$0.370
28000$0.361
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1010 pF @ 15 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Quad Drain, Triple Source
Current, Drain: 13.6 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 12.5
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 9.7 ns
Time, Turn-On Delay: 6.3 ns
Typical Gate Charge @ Vgs: 9.2 nC @ 5.0 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)