Location: 
All Products

International Rectifier IRF7811AVTRPBF

International Rectifier - IRF7811AVTRPBF - MOSFET,  Power; N-Ch; VDSS 30V; RDS(ON) 11 Milliohms; ID 10.8A; SO-8; PD 2.5W; VGS +/-20
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 30V; RDS(ON) 11 Milliohms; ID 10.8A; SO-8; PD 2.5W; VGS +/-20
Mfr. Part#:
IRF7811AVTRPBF

Allied Stock#: 70017450

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.358 (Each)
1$0.358(Save 67%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.08 (Each)
1$1.080
10$0.550
100$0.460
500$0.430
1000$0.410
4000$0.370
8000$0.360
Availability

4574 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1801 pF @ 10 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Quad Drain, Triple Source
Current, Drain: 11.8 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Gate Charge, Total: 17 nC
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Polarization: N-Channel
Power Dissipation: 3 W
Resistance, Drain to Source On: 14
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 43 ns
Time, Turn-On Delay: 8.6 ns
Typical Gate Charge @ Vgs: 17 nC @ 5.0 V
Voltage, Breakdown, Drain to Source: 30 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.