Location: 
All Products

International Rectifier IRF7805ZTRPBF

International Rectifier - IRF7805ZTRPBF - MOSFET,  Power; P-Ch; VDSS 30V; RDS(ON) 5.5Milliohms; ID 16A; SO-8; PD 2.5W; VGS +/-20V
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; P-Ch; VDSS 30V; RDS(ON) 5.5Milliohms; ID 16A; SO-8; PD 2.5W; VGS +/-20V
Mfr. Part#:
IRF7805ZTRPBF

Allied Stock#: 70017722

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.05 (Each)
1$1.050
10$0.530
100$0.450
500$0.420
1000$0.400
4000$0.360
8000$0.350
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 2080 pF @ 15 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Quad Drain, Triple Source
Current, Drain: 16 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Gate Charge, Total: 18 nC
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Polarization: P-Channel
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 8.7
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 14 ns
Time, Turn-On Delay: 11 ns
Transconductance, Forward: 64 S
Typical Gate Charge @ Vgs: 18 nC @ 4.5 V
Voltage, Breakdown, Drain to Source: 30 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)