Location: 
All Products

International Rectifier IRF7468TRPBF

International Rectifier - IRF7468TRPBF - MOSFET,  Power; N-Ch; VDSS 40V; RDS(ON) 11.7 Milliohms; ID 9.4A; SO-8; PD 2.5W; VGS +/-1
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 40V; RDS(ON) 11.7 Milliohms; ID 9.4A; SO-8; PD 2.5W; VGS +/-1
Mfr. Part#:
IRF7468TRPBF

Allied Stock#: 70017714

 RoHS Compliant Part

 

Resources

View IRF7468TRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.13 (Each)
1$1.130
10$0.570
100$0.480
500$0.450
1000$0.420
4000$0.390
8000$0.370
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 2460 pF @ 20 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Quad Drain, Triple Source
Current, Drain: 9.4 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Gate Charge, Total: 23 nC
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Polarization: N-Channel
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 35
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 20 ns
Time, Turn-On Delay: 7.6 ns
Transconductance, Forward: 27 S
Typical Gate Charge @ Vgs: 23 nC @ 4.5 V
Voltage, Breakdown, Drain to Source: 40 V
Voltage, Drain to Source: 40 V
Voltage, Forward, Diode: 0.81 V
Voltage, Gate to Source: ±12 V
Width: 0.157" (4mm)