Location: 
All Products

International Rectifier IRF7455PBF

International Rectifier - IRF7455PBF - MOSFET,  Power; N-Ch; VDSS 30V; RDS(ON) 0.06Ohm; ID 15A; SO-8; PD 2.5W; VGS +/-12V; gFS 4 View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 30V; RDS(ON) 0.06Ohm; ID 15A; SO-8; PD 2.5W; VGS +/-12V; gFS 4
Mfr. Part#:
IRF7455PBF

Allied Stock#: 70016995

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 67.
Pricing (USD) & Availability
Standard Pricing
$1.61 (Each)
1$1.610
10$0.810
100$0.680
500$0.650
1000$0.610
2500$0.560
10000$0.530
Availability

67 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 3480 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Quad Drain, Triple Source
Current, Drain: 15 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Gate Charge, Total: 37 nC
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Polarization: N-Channel
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 0.02 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 51 ns
Time, Turn-On Delay: 17 ns
Transconductance, Forward: 44 S
Typical Gate Charge @ Vgs: 37 nC @ 5 V
Voltage, Breakdown, Drain to Source: 30 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1.2 V
Voltage, Gate to Source: ±12 V
Width: 0.157" (4mm)

Overview

N-Channel Power MOSFET 13A to 19A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.