Location: 
All Products

International Rectifier IRF7420TRPBF

International Rectifier - IRF7420TRPBF - IRF7420TRPBF P-channel MOSFET Transistor,  11.5 A,  12 V,  8-Pin SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRF7420TRPBF P-channel MOSFET Transistor, 11.5 A, 12 V, 8-Pin SOIC
Mfr. Part#:
IRF7420TRPBF

Allied Stock#: 70018903

 RoHS Compliant Part

 

Resources

View IRF7420TRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.46 (Each)
1$1.460
10$0.740
100$0.620
500$0.590
1000$0.550
4000$0.500
8000$0.480
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 3529 pF @ -10 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Quad Drain, Triple Source
Current, Drain: -11.5 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 26
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 291 ns
Time, Turn-On Delay: 8.8 ns
Transconductance, Forward: 32 sec
Typical Gate Charge @ Vgs: 38 nC @ -4.5 V
Voltage, Drain to Source: -12 V
Voltage, Forward, Diode: -1.2 V
Voltage, Gate to Source: ±8 V
Width: 0.157" (4mm)

Overview

HEXFET® P-Channel Power MOSFETs, Infineon
HEXFET® Power MOSFETs present a variety of rugged single P-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.