Location: 
All Products

International Rectifier IRF7404TRPBF

International Rectifier - IRF7404TRPBF - MOSFET,  Power; P-Ch; VDSS -20V; RDS(ON) 0.04Ohm; ID -6.7A; SO-8; PD 2.5W; VGS +/-12V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; P-Ch; VDSS -20V; RDS(ON) 0.04Ohm; ID -6.7A; SO-8; PD 2.5W; VGS +/-12V
Mfr. Part#:
IRF7404TRPBF

Allied Stock#: 70017702

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1603.
Pricing (USD) & Availability
Standard Pricing
$1.04 (Each)
1$1.040
10$0.460
100$0.350
1000$0.330
4000$0.300
8000$0.290
24000$0.270
Availability

1603 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1500 pF @ -15 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Quad Drain, Triple Source
Current, Drain: -6.7 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Gate Charge, Total: 50 nC
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Polarization: P-Channel
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 0.06 Ω
Resistance, Thermal, Junction to Case: 50 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 100 ns
Time, Turn-On Delay: 14 ns
Transconductance, Forward: 6.8 S
Typical Gate Charge @ Vgs: Maximum of 50 nC @ -4.5 V
Voltage, Breakdown, Drain to Source: -20 V
Voltage, Drain to Source: -20 V
Voltage, Forward, Diode: -1 V
Voltage, Gate to Source: ±12 V
Width: 0.157" (4mm)

Overview

HEXFET® P-Channel Power MOSFETs, Infineon
HEXFET® Power MOSFETs present a variety of rugged single P-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.