Location: 
All Products

International Rectifier IRF7402TRPBF

International Rectifier - IRF7402TRPBF - MOSFET,  20V,  6.8A,  35 MOHM,  14 NC QG,  SO-8
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, 20V, 6.8A, 35 MOHM, 14 NC QG, SO-8
Mfr. Part#:
IRF7402TRPBF

Allied Stock#: 70018899

 RoHS Compliant Part

 

Resources

View IRF7402TRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.26 (Each)
1$1.260
10$0.560
100$0.430
1000$0.400
4000$0.360
8000$0.350
24000$0.330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 650 pF @ 15 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Quad Drain, Triple Source
Current, Drain: 6.8 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 0.05 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 24 ns
Time, Turn-On Delay: 5.1 ns
Transconductance, Forward: 6.1 sec
Typical Gate Charge @ Vgs: 14 nC @ 4.5 V
Voltage, Drain to Source: 20 V
Voltage, Forward, Diode: 1.2 V
Voltage, Gate to Source: ±12 V
Width: 0.157" (4mm)