Location: 
All Products

International Rectifier IRF7343PBF

International Rectifier - IRF7343PBF - IRF7343PBF Dual N/P-channel MOSFET Transistor,  3.4 A,  4.7 A,  55 V,  8-Pin SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRF7343PBF Dual N/P-channel MOSFET Transistor, 3.4 A, 4.7 A, 55 V, 8-Pin SOIC
Mfr. Part#:
IRF7343PBF

Allied Stock#: 70017581

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.328 (Each)
1$0.328(Save 67%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.990 (Each)
1$0.990
10$0.500
100$0.420
500$0.400
1000$0.370
2500$0.340
10000$0.330
Availability

179 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 690 pF @ -25 V (P), 740 pF @ 25 V (N)
Channel Mode: Enhancement
Channel Type: N, P
Configuration: Dual Drain
Current, Drain: -3.4 (P), 4.7 (N) A
Dimensions: 5.00 x 4.00 x 1.50 mm
Gate Charge, Total: 24/26 nC
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 2
Number of Pins: 8
Package Type: SO-8
Polarization: N-Channel and P-Channel
Power Dissipation: 2 W
Resistance, Drain to Source On: 0.065 (N), 0.170 (P) Ω
Temperature, Operating: -55 to 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Thermal Resistance, Junction to Ambient: 62.5 °C/W
Time, Turn-Off Delay: 32 (N), 43 (P) ns
Time, Turn-On Delay: 14 (P), 8.3 (N) ns
Transconductance, Forward: 3.3 (P), 7.9 (N) S
Typical Gate Charge @ Vgs: 24 nC @ 10 V (N), 26 nC @ -10 V (P)
Voltage, Breakdown, Drain to Source: 55/-55 V
Voltage, Drain to Source: -55 (P), 55 (N) V
Voltage, Forward, Diode: 0.7/-0.8 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)

Overview

  • Generation V Technology
  • Ultra Low On-Resistance
  • Dual N and P Channel MOSFET
  • Surface Mount
  • Fully Avalanche Rated

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.