Location: 
All Products

International Rectifier IRF7342TRPBF

International Rectifier - IRF7342TRPBF - MOSFET,  Power; Dual P-Ch; VDSS -55V; RDS(ON) 0.105Ohm; ID -3.4A; SO-8; PD 2W; VGS +/-20 View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; Dual P-Ch; VDSS -55V; RDS(ON) 0.105Ohm; ID -3.4A; SO-8; PD 2W; VGS +/-20
Mfr. Part#:
IRF7342TRPBF

Allied Stock#: 70017508

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.398 (Each)
1$0.398(Save 67%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.20 (Each)
1$1.200
10$0.610
100$0.510
500$0.480
1000$0.450
4000$0.420
8000$0.400
Availability

1819 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 690 pF @ -25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Dual Drain
Current, Drain: -3.4 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Gate Charge, Total: 26 nC
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 2
Number of Pins: 8
Package Type: SO-8
Polarization: Dual P-Channel
Power Dissipation: 2 W
Resistance, Drain to Source On: 0.17 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -50 °C
Temperature, Operating, Range: -50 to +150 °C
Time, Turn-Off Delay: 43 ns
Time, Turn-On Delay: 14 ns
Transconductance, Forward: 3.3 S
Typical Gate Charge @ Vgs: 26 nC @ -10 V
Voltage, Breakdown, Drain to Source: -55 V
Voltage, Drain to Source: -55 V
Voltage, Forward, Diode: -1.2 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)

Overview

HEXFET® P-Channel Power MOSFETs, Infineon
HEXFET® Power MOSFETs present a variety of rugged single P-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.