All Products

International Rectifier IRF7314QTRPBF

International Rectifier - IRF7314QTRPBF - MOSFET,  DUAL P-CHANNEL,  -20V,  5.2A,  SO-8,  Q101 QUALIFIED
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, DUAL P-CHANNEL, -20V, 5.2A, SO-8, Q101 QUALIFIED
Mfr. Part#:

Allied Stock#: 70018882

 RoHS Compliant Part



View IRF7314QTRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$0.510 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000


Brand/Series: HEXFET Series
Capacitance, Input: 913 pF @ -15 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Dual Drain
Current, Drain: -5.2 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 2
Number of Pins: 8
Package Type: SO-8
Power Dissipation: 2.4 W
Resistance, Drain to Source On: 0.098 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 41 ns
Time, Turn-On Delay: 18 ns
Transconductance, Forward: 6.8 sec
Typical Gate Charge @ Vgs: 19 nC @ -4.5 V
Voltage, Diode Forward: -1 V
Voltage, Drain to Source: -20 V
Voltage, Forward, Diode: -1 V
Voltage, Gate to Source: ±12 V
Width: 0.157" (4mm)