All Products

International Rectifier IRF7313QTRPBF

International Rectifier - IRF7313QTRPBF - MOSFET,  DUAL N-CHANNEL,  30V,  6.5A,  SO-8,  Q101 QUALIFIED
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, DUAL N-CHANNEL, 30V, 6.5A, SO-8, Q101 QUALIFIED
Mfr. Part#:

Allied Stock#: 70018881

 RoHS Compliant Part



View IRF7313QTRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$0.480 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000


Brand/Series: HEXFET Series
Capacitance, Input: 650 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 6.5 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 2
Number of Pins: 8
Package Type: SO-8
Power Dissipation: 2 W
Resistance, Drain to Source On: 0.046 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 26 ns
Time, Turn-On Delay: 8.1 ns
Transconductance, Forward: 14 sec
Typical Gate Charge @ Vgs: 22 nC @ 10 V
Voltage, Diode Forward: 1 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)