Location: 
All Products

International Rectifier IRF7306QTRPBF

International Rectifier - IRF7306QTRPBF - MOSFET,  DUAL P-CHANNEL,  -30V,  3.6A,  SO-8,  Q101 QUALIFIED
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, DUAL P-CHANNEL, -30V, 3.6A, SO-8, Q101 QUALIFIED
Mfr. Part#:
IRF7306QTRPBF

Allied Stock#: 70018878

 RoHS Compliant Part

 

Resources

View IRF7306QTRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$0.440 (Each)
4000$0.440
8000$0.420
12000$0.410
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 440 pF @ -25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Dual Drain
Current, Drain: -4 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Height: 1.5 mm
Length: 5 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 2
Number of Pins: 8
Package Type: SO-8
Power Dissipation: 2 W
Resistance, Drain to Source On: 0.16 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 25 ns
Time, Turn-On Delay: 11 ns
Transconductance, Forward: 2.5 sec
Typical Gate Charge @ Vgs: Maximum of 25 nC @ -10 V
Voltage, Drain to Source: -30 V
Voltage, Forward, Diode: -1 V
Voltage, Gate to Source: ±20 V
Width: 0.157" (4mm)