Location: 
All Products

International Rectifier IRF7304TRPBF

International Rectifier - IRF7304TRPBF - IRF7304TRPBF Dual P-channel MOSFET Transistor,  4.3 A,  20 V,  8-Pin SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRF7304TRPBF Dual P-channel MOSFET Transistor, 4.3 A, 20 V, 8-Pin SOIC
Mfr. Part#:
IRF7304TRPBF

Allied Stock#: 70017435

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.316 (Each)
1$0.316(Save 70%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.05 (Each)
1$1.050
10$0.530
100$0.450
500$0.420
1000$0.400
4000$0.370
8000$0.350
Availability

3258 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 610 pF @ -15 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Dual Drain
Current, Drain: -4.7 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Gate Charge, Total: 22 nC
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 2
Number of Pins: 8
Package Type: SO-8
Polarization: P-Channel
Power Dissipation: 2 W
Resistance, Drain to Source On: 0.14 Ω
Temperature, Operating: -55 to 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Thermal Resistance, Junction to Ambient: 62.5 °C/W
Time, Turn-Off Delay: 51 ns
Time, Turn-On Delay: 8.4 ns
Transconductance, Forward: 4 S
Typical Gate Charge @ Vgs: Maximum of 22 nC @ -4.5 V
Voltage, Breakdown, Drain to Source: -20 V
Voltage, Drain to Source: -20 V
Voltage, Forward, Diode: -1 V
Voltage, Gate to Source: ±12 V
Width: 0.157" (4mm)

Overview

  • Generation V Technology
  • Ultra Low On-Resistance
  • Dual P-Channel MOSFET
  • Surface Mount
  • Available in Tape & Reel
  • 150°C Operating Temperature
  • Automotive [Q101] Qualified
  • Lead-Free

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.