Location: 
All Products

International Rectifier IRF7204PBF

International Rectifier - IRF7204PBF - MOSFET,  Power;  P-Ch;  VDSS -20V;  RDS(ON) 0.06Ohm;  ID -5.3A;  SO-8;  PD 2.5W;  VGS +/-12V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; P-Ch; VDSS -20V; RDS(ON) 0.06Ohm; ID -5.3A; SO-8; PD 2.5W; VGS +/-12V
Mfr. Part#:
IRF7204PBF

Allied Stock#: 70016979

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.251 (Each)
1$0.251(Save 74%)
25000$0.250(Save 74%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.950 (Each)
1$0.950
10$0.420
100$0.320
1000$0.300
2500$0.270
10000$0.260
25000$0.250
Availability

440 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 860 pF @ -10 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Quad Drain, Triple Source
Current, Drain: -5.3 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Gate Charge, Total: 25 nC
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 8
Package Type: SO-8
Polarization: P-Channel
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 0.1 Ω
Resistance, Thermal, Junction to Case: 50 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 100 ns
Time, Turn-On Delay: 14 ns
Transconductance, Forward: 7.9 S
Typical Gate Charge @ Vgs: 25 nC @ -10 V
Voltage, Breakdown, Drain to Source: -20 V
Voltage, Drain to Source: -20 V
Voltage, Forward, Diode: -1.2 V
Voltage, Gate to Source: ±12 V
Width: 0.157" (4mm)

Overview

P-Channel Power MOSFETs up to 7A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.