Location: 
All Products

International Rectifier IRF7104PBF

International Rectifier - IRF7104PBF - IRF7104PBF Dual P-channel MOSFET Transistor,  2.3 A,  20 V,  8-Pin SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRF7104PBF Dual P-channel MOSFET Transistor, 2.3 A, 20 V, 8-Pin SOIC
Mfr. Part#:
IRF7104PBF

Allied Stock#: 70016976

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.242 (Each)
1$0.242(Save 73%)
25000$0.240(Save 74%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.910 (Each)
1$0.910
10$0.410
100$0.310
1000$0.290
2500$0.260
10000$0.250
25000$0.240
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 290 pF @ -15 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Dual Source, Quad Drain
Current, Drain: -2.3 A
Dimensions: 5.00 x 4.00 x 1.50 mm
Gate Charge, Total: 9.3 nC
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 2
Number of Pins: 8
Package Type: SO-8
Polarization: P-Channel
Power Dissipation: 2 W
Resistance, Drain to Source On: 0.4 Ω
Temperature, Operating: -55 to 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Thermal Resistance, Junction to Ambient: 62.5 °C/W
Time, Turn-Off Delay: 42 ns
Time, Turn-On Delay: 12 ns
Transconductance, Forward: 2.5 S
Typical Gate Charge @ Vgs: 9.3 nC @ -10 V
Voltage, Breakdown, Drain to Source: -20 V
Voltage, Drain to Source: -20 V
Voltage, Forward, Diode: -1.2 V
Voltage, Gate to Source: ±12 V
Width: 0.157" (4mm)

Overview

  • Advanced Process Technology
  • Ultra Low On-Resistance
  • Dual P-Channel MOSFET
  • Surface Mount
  • Available in Tape and Reel
  • Dynamic dv/dt Rating
  • Fast Switching
  • Lead-Free

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.