Location: 
All Products

International Rectifier IRF6668TRPBF

International Rectifier - IRF6668TRPBF - MOSFET,  80V,  55A,  15 MOHM,  22 NC QG,  MED CAN View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, 80V, 55A, 15 MOHM, 22 NC QG, MED CAN
Mfr. Part#:
IRF6668TRPBF

Allied Stock#: 70019587

 RoHS Compliant Part

 

Resources

View IRF6668TRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.06 (Each)
1$1.056(Save 65%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.02 (Each)
1$3.020
10$1.600
100$1.420
500$1.330
1000$1.270
2500$1.220
4800$1.160
Availability

3350 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1320 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 55 A
Dimensions: 6.35 x 5.05 x 0.536 mm
Height: 0.021" (0.536mm)
Length: 0.250" <1/4> (6.350mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DirectFET ISOMETRIC MZ
Power Dissipation: 2.8 W
Resistance, Drain to Source On: 15
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Time, Turn-Off Delay: 7.1 ns
Time, Turn-On Delay: 19 ns
Transconductance, Forward: 22 S
Typical Gate Charge @ Vgs: 22 nC @ 10 V
Voltage, Drain to Source: 80 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.199" (5.05mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.