Location: 
All Products

International Rectifier IRF6626TR1PBF

International Rectifier - IRF6626TR1PBF - 30V SINGLE N-CHANNEL HEXFET POWER MOSFET,  DIRECTFET ST PKG View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier 30V SINGLE N-CHANNEL HEXFET POWER MOSFET, DIRECTFET ST PKG
Mfr. Part#:
IRF6626TR1PBF

Allied Stock#: 70018834

 RoHS Compliant Part

 

Resources

View IRF6626TR1PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.85 (Each)
1000$1.855
2000$1.700
3000$1.569
4000$1.457
5000$1.360
6000$1.308
7000$1.259
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 2380 pF @ 15 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 72 A
Dimensions: 4.85 x 3.95 x 0.506 mm
Height: 0.506 mm
Length: 4.85 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Package Type: DirectFET ST
Power Dissipation: 42 W
Resistance, Drain to Source On: 7.1
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Time, Turn-Off Delay: 17 ns
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ±20 V
Width: 0.156" (3.95mm)

Overview

  • RoHS compliant containing no lead or bormide
  • Low Profile (<<0.7 mm)
  • Dual Sided Cooling Compatible
  • Ultra Low Package Inductance
  • Optimized for High Frequency Switching
  • Low Conduction and Switching Losses
  • Compatible with existing Surface Mount Techniques