Location: 
All Products

International Rectifier IRF630NPBF

International Rectifier - IRF630NPBF - MOSFET,  Power; N-Ch; VDSS 200V; RDS(ON) 0.3Ohm; ID 9.3A; TO-220AB; PD 82W; VGS +/-20V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 200V; RDS(ON) 0.3Ohm; ID 9.3A; TO-220AB; PD 82W; VGS +/-20V
Mfr. Part#:
IRF630NPBF

Allied Stock#: 70017265

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.577 (Each)
1$0.577(Save 67%)
10000$0.569(Save 67%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.73 (Each)
1$1.728
10$0.881
100$0.736
500$0.702
1000$0.647
2500$0.602
10000$0.569
Availability

803 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 575 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 9.3 A
Dimensions: 10.67 x 4.83 x 9.02 mm
Gate Charge, Total: 35 nC
Height: 0.355" (9.02mm)
Length: 0.42" (10.67mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Polarization: N-Channel
Power Dissipation: 82 W
Resistance, Drain to Source On: 0.3 Ω
Resistance, Thermal, Junction to Case: 1.83 °C/W
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 27 ns
Time, Turn-On Delay: 7.9 ns
Transconductance, Forward: 4.9 S
Typical Gate Charge @ Vgs: Maximum of 35 nC @ 10 V
Voltage, Breakdown, Drain to Source: 200 V
Voltage, Drain to Source: 200 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.19" (4.83mm)

Overview

N-Channel Power MOSFET 8A to 12A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.