Location: 
All Products

International Rectifier IRF5305STRLPBF

International Rectifier - IRF5305STRLPBF - MOSFET,  Power; P-Ch; VDSS -55V; RDS(ON) 0.06Ohm; ID -31A; D2Pak; PD 110W; VGS +/-20V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; P-Ch; VDSS -55V; RDS(ON) 0.06Ohm; ID -31A; D2Pak; PD 110W; VGS +/-20V
Mfr. Part#:
IRF5305STRLPBF

Allied Stock#: 70017469

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.798 (Each)
1$0.798(Save 60%)
4800$0.759(Save 62%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.98 (Each)
1$1.979
10$1.047
100$0.932
500$0.874
800$0.840
2400$0.805
4800$0.759
Availability

1515 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1200 pF @ -25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Dual Drain
Current, Drain: -31 A
Dimensions: 10.67 x 9.65 x 4.83 mm
Gate Charge, Total: 63 nC
Height: 0.19" (4.83mm)
Length: 0.42" (10.67mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Polarization: P-Channel
Power Dissipation: 110 W
Resistance, Drain to Source On: 0.06 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 39 ns
Time, Turn-On Delay: 14 ns
Transconductance, Forward: 8 S
Typical Gate Charge @ Vgs: Maximum of 63 nC @ -10 V
Voltage, Breakdown, Drain to Source: -55 V
Voltage, Drain to Source: -55 V
Voltage, Forward, Diode: -1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.38" (9.65mm)

Overview

HEXFET® P-Channel Power MOSFETs, Infineon
HEXFET® Power MOSFETs present a variety of rugged single P-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.