Location: 
All Products

International Rectifier IRF4905STRLPBF

International Rectifier - IRF4905STRLPBF - MOSFET,  Power; P-Ch; VDSS -55V; RDS(ON) 0.02Ohm; ID -74A; D2Pak; PD 200W; VGS +/-20V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; P-Ch; VDSS -55V; RDS(ON) 0.02Ohm; ID -74A; D2Pak; PD 200W; VGS +/-20V
Mfr. Part#:
IRF4905STRLPBF

Allied Stock#: 70017670

 RoHS Compliant Part

 

Resources

View IRF4905STRLPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.34 (Each)
1$1.336(Save 61%)
4800$1.332(Save 62%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.47 (Each)
1$3.468
10$1.839
100$1.630
500$1.520
800$1.464
2400$1.398
4800$1.332
Availability

410 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 3500 pF @ 25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Dual Drain
Current, Drain: -70 A
Dimensions: 10.67 x 9.65 x 4.83 mm
Gate Charge, Total: 180 nC
Height: 0.19" (4.83mm)
Length: 0.42" (10.67mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Polarization: P-Channel
Power Dissipation: 170 W
Resistance, Drain to Source On: 20
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 51 ns
Time, Turn-On Delay: 20 ns
Transconductance, Forward: 19 S
Typical Gate Charge @ Vgs: 120 nC @ -10 V
Voltage, Breakdown, Drain to Source: -55 V
Voltage, Drain to Source: -55 V
Voltage, Forward, Diode: -1.6 V
Voltage, Gate to Source: ±20 V
Width: 0.38" (9.65mm)

Overview

HEXFET® P-Channel Power MOSFETs, Infineon
HEXFET® Power MOSFETs present a variety of rugged single P-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.