Location: 
All Products

International Rectifier IRF4905PBF

International Rectifier - IRF4905PBF - MOSFET,  Power; P-Ch; VDSS -55V; RDS(ON) 0.02Ohm; ID -74A; TO-220AB; PD 200W; VGS +/-20V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; P-Ch; VDSS -55V; RDS(ON) 0.02Ohm; ID -74A; TO-220AB; PD 200W; VGS +/-20V
Mfr. Part#:
IRF4905PBF

Allied Stock#: 70016959

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 297.
Pricing (USD) & Availability
Standard Pricing
$1.67 (Each)
1$1.670
10$1.590
100$1.510
500$1.430
Availability

297 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Input: 3400 pF @ -25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Single
Current, Drain: -74 A
Dimensions: 10.54 x 4.69 x 15.24 mm
Gate Charge, Total: 180 nC
Height: 15.24 mm
Length: 10.54 mm
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Polarization: P-Channel
Power Dissipation: 200 W
Resistance, Drain to Source On: 0.02 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 61 ns
Time, Turn-On Delay: 18 ns
Transconductance, Forward: 21 S
Typical Gate Charge @ Vgs: Maximum of 180 nC @ -10 V
Voltage, Breakdown, Drain to Source: -55 V
Voltage, Diode Forward: -1.6 V
Voltage, Drain to Source: 55 V
Voltage, Forward, Diode: -1.6 V
Voltage, Gate to Source: ± 20 V
Width: 4.69 mm

Overview

P-Channel Power MOSFET over 8A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.