Location: 
All Products

International Rectifier IRF4104SPBF

International Rectifier - IRF4104SPBF - MOSFET,  N Ch.,  Automotive,  40V,  120A,  5.5 MOHM,  68 NC QG,  D2-PAK,  Pb-Free
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, N Ch., Automotive, 40V, 120A, 5.5 MOHM, 68 NC QG, D2-PAK, Pb-Free
Mfr. Part#:
IRF4104SPBF

Allied Stock#: 70017968

 RoHS Compliant Part

 

Resources

View IRF4104SPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$3.08 (Each)
1$3.080
10$1.640
100$1.450
500$1.350
1000$1.300
2500$1.240
5000$1.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 600 |  Multiples Of: 50

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 3000 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 120 A
Dimensions: 10.67 x 9.65 x 4.83 mm
Height: 4.83 mm
Length: 10.67 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Power Dissipation: 140 W
Resistance, Drain to Source On: 5.5
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 38 ns
Time, Turn-On Delay: 16 ns
Transconductance, Forward: 63 V
Typical Gate Charge @ Vgs: 68 nC @ 10 V
Voltage, Drain to Source: 40 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.38" (9.65mm)