Location: 
All Products

International Rectifier IRF3805SPBF

International Rectifier - IRF3805SPBF - MOSFET,  Power; N-Ch; VDSS 55V; RDS(ON) 2.6Milliohms; ID 75A; D2Pak; PD 330W; VGS +/-20 View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 2.6Milliohms; ID 75A; D2Pak; PD 330W; VGS +/-20
Mfr. Part#:
IRF3805SPBF

Allied Stock#: 70017274

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$2.09 (Each)
1$2.095(Save 36%)
2500$2.090(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.25 (Each)
1$3.250
10$3.106
100$2.992
250$2.777
500$2.534
1000$2.276
2500$2.090
Availability

518 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 7960 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 210 A
Dimensions: 10.67 x 9.65 x 4.83 mm
Gate Charge, Total: 190 nC
Height: 0.19" (4.83mm)
Length: 0.42" (10.67mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Polarization: N-Channel
Power Dissipation: 300 W
Resistance, Drain to Source On: 3.3
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 93 ns
Time, Turn-On Delay: 150 ns
Transconductance, Forward: 75 S
Typical Gate Charge @ Vgs: 190 nC @ 10 V
Voltage, Breakdown, Drain to Source: 55 V
Voltage, Drain to Source: 55 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.38" (9.65mm)

Overview

Specifically designed for Automotive applications, ID = 75 A this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive
avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety
of other applications.

Features:
  • Advanced Process Technology
  • Ultra Low On-Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed Up to Tj Max.
  • Lead-Free

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.