Location: 
All Products

International Rectifier IRF3709ZSPBF

International Rectifier - IRF3709ZSPBF - MOSFET,  N Ch.,  30V,  87A,  6.3 MOHM,  17 NC QG,  D2-PAK,  Pb-Free View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, N Ch., 30V, 87A, 6.3 MOHM, 17 NC QG, D2-PAK, Pb-Free
Mfr. Part#:
IRF3709ZSPBF

Allied Stock#: 70017981

 RoHS Compliant Part

 

Resources

View IRF3709ZSPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.929 (Each)
1$0.929(Save 55%)
500$0.910(Save 56%)
1000$0.880(Save 57%)
2500$0.840(Save 59%)
5000$0.800(Save 61%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.07 (Each)
1$2.070
10$1.100
100$0.970
500$0.910
1000$0.880
2500$0.840
5000$0.800
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 2130 pF @ 15 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 87 A
Dimensions: 10.67 x 9.65 x 4.83 mm
Height: 0.19" (4.83mm)
Length: 0.42" (10.67mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Power Dissipation: 79 W
Resistance, Drain to Source On: 6.3
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 16 ns
Time, Turn-On Delay: 13 ns
Transconductance, Forward: 88 S
Typical Gate Charge @ Vgs: 17 nC @ 4.5 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ±20 V
Width: 0.38" (9.65mm)

Overview

N-Channel Power MOSFET 80A to 99A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.