Location: 
All Products

International Rectifier IRF3704ZCSPBF

International Rectifier - IRF3704ZCSPBF - MOSFET,  20V,  67A,  7.9 MOHM,  8.7 NC QG,  D2-PAK
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, 20V, 67A, 7.9 MOHM, 8.7 NC QG, D2-PAK
Mfr. Part#:
IRF3704ZCSPBF

Allied Stock#: 70018192

 RoHS Compliant Part

 

Resources

View IRF3704ZCSPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$0.730 (Each)
500$0.730
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1220 pF @ 10 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 67 A
Dimensions: 10.67 x 9.65 x 4.703 mm
Height: 4.703 mm
Length: 10.67 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Power Dissipation: 57 W
Resistance, Drain to Source On: 11.1
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 11 ns
Time, Turn-On Delay: 8.9 ns
Transconductance, Forward: 48 S
Typical Gate Charge @ Vgs: 8.7 nC @ 4.5 V
Voltage, Drain to Source: 20 V
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ± 20 V
Width: 0.38" (9.65mm)