Location: 
All Products

International Rectifier IRF3205SPBF

International Rectifier - IRF3205SPBF - MOSFET,  Power; N-Ch; VDSS 55V; RDS(ON) 8 Milliohms; ID 110A; D2Pak; PD 200W; VGS +/-20V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 8 Milliohms; ID 110A; D2Pak; PD 200W; VGS +/-20V
Mfr. Part#:
IRF3205SPBF

Allied Stock#: 70016951

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.974 (Each)
1$0.974(Save 71%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.31 (Each)
1$3.313
10$1.760
100$1.553
500$1.461
1000$1.392
2500$1.334
5000$1.277
Availability

400 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 3247 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 110 A
Dimensions: 10.67 x 9.65 x 4.83 mm
Gate Charge, Total: 146 nC
Height: 4.83 mm
Length: 10.67 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Polarization: N-Channel
Power Dissipation: 200 W
Resistance, Drain to Source On: 8
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 50 ns
Time, Turn-On Delay: 14 ns
Transconductance, Forward: 44 S
Typical Gate Charge @ Vgs: Maximum of 146 nC @ 10 V
Voltage, Breakdown, Drain to Source: 55 V
Voltage, Drain to Source: 55 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.38" (9.65mm)

Overview

N-Channel Power MOSFET over 100A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.