Location: 
All Products

International Rectifier IRF3007SPBF

International Rectifier - IRF3007SPBF - MOSFET,  75V,  62A,  12.6 MOHM,  89 NC QG,  D2-PAK
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, 75V, 62A, 12.6 MOHM, 89 NC QG, D2-PAK
Mfr. Part#:
IRF3007SPBF

Allied Stock#: 70018184

 RoHS Compliant Part

 

Resources

View IRF3007SPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$2.64 (Each)
1$2.640
10$1.400
100$1.240
500$1.160
1000$1.110
2500$1.070
5000$1.020
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3200 |  Multiples Of: 50

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 3270 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 62 A
Dimensions: 10.67 x 9.65 x 4.576 mm
Height: 4.576 mm
Length: 10.67 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Power Dissipation: 120 W
Resistance, Drain to Source On: 12.6
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 55 ns
Time, Turn-On Delay: 12 ns
Transconductance, Forward: 180 S
Typical Gate Charge @ Vgs: 89 nC @ 10 V
Voltage, Drain to Source: 75 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.38" (9.65mm)