Location: 
All Products

International Rectifier IRF2907ZS-7PPBF

International Rectifier - IRF2907ZS-7PPBF - MOSFET,  Power;  N-Ch;  VDSS 75V;  RDS(ON) 3 Milliohms;  ID 160A;  D2Pak;  PD 300W;  VGS +/-20V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 75V; RDS(ON) 3 Milliohms; ID 160A; D2Pak; PD 300W; VGS +/-20V
Mfr. Part#:
IRF2907ZS-7PPBF

Allied Stock#: 70017248

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 22.
Pricing (USD) & Availability
Standard Pricing
$4.91 (Each)
1$4.910
10$2.830
100$2.670
250$2.500
500$2.390
1000$2.300
2500$2.190
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 7580 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 180 A
Dimensions: 10.35 x 10.05 x 4.55 mm
Gate Charge, Total: 170 nC
Height: 0.179" (4.55mm)
Length: 0.407" (10.35mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 7
Package Type: D2PAK
Polarization: N-Channel
Power Dissipation: 300 W
Resistance, Drain to Source On: 3.8
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 92 ns
Time, Turn-On Delay: 21 ns
Transconductance, Forward: 94 sec
Typical Gate Charge @ Vgs: 170 nC @ 10 V
Voltage, Breakdown, Drain to Source: 75 V
Voltage, Drain to Source: 75 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.396" (10.05mm)

Overview

N-Channel Power MOSFET over 100A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.