Location: 
All Products

International Rectifier IRF2807SPBF

International Rectifier - IRF2807SPBF - MOSFET,  Power; N-Ch; VDSS 75V; RDS(ON) 13 Milliohms; ID 82A; D2Pak; PD 230W; VGS +/-20V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 75V; RDS(ON) 13 Milliohms; ID 82A; D2Pak; PD 230W; VGS +/-20V
Mfr. Part#:
IRF2807SPBF

Allied Stock#: 70016949

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.07 (Each)
1$1.069(Save 65%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.04 (Each)
1$3.037
10$1.624
100$1.433
500$1.343
1000$1.283
2500$1.233
5000$1.173
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 3820 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 82 A
Dimensions: 10.67 x 9.65 x 4.83 mm
Gate Charge, Total: 160 nC
Height: 0.19" (4.83mm)
Length: 0.42" (10.67mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Polarization: N-Channel
Power Dissipation: 230 W
Resistance, Drain to Source On: 13
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 49 ns
Time, Turn-On Delay: 13 ns
Transconductance, Forward: 38 S
Typical Gate Charge @ Vgs: Maximum of 160 nC @ 10 V
Voltage, Breakdown, Drain to Source: 75 V
Voltage, Drain to Source: 75 V
Voltage, Forward, Diode: 1.2 V
Voltage, Gate to Source: ±20 V
Width: 0.38" (9.65mm)

Overview

N-Channel Power MOSFET 80A to 99A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.