Location: 
All Products

International Rectifier IRF1407PBF

International Rectifier - IRF1407PBF - MOSFET,  Power; N-Ch; VDSS 75V; RDS(ON) 0.0078Ohm; ID 130A; TO-220AB; PD 330W; VGS +/-20 View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 75V; RDS(ON) 0.0078Ohm; ID 130A; TO-220AB; PD 330W; VGS +/-20
Mfr. Part#:
IRF1407PBF

Allied Stock#: 70016943

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.50 (Each)
1$1.500(Save 59%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.70 (Each)
1$3.703
10$2.127
100$2.012
250$1.886
500$1.805
1000$1.736
2500$1.644
Availability

471 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 5600 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 130 A
Dimensions: 10.67 x 4.83 x 16.51 mm
Gate Charge, Total: 160 nC
Height: 0.65" (16.51mm)
Length: 0.42" (10.67mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Polarization: N-Channel
Power Dissipation: 330 W
Resistance, Drain to Source On: 0.0078 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 150 ns
Time, Turn-On Delay: 11 ns
Transconductance, Forward: 74 S
Typical Gate Charge @ Vgs: 160 nC @ 10 V
Voltage, Breakdown, Drain to Source: 75 V
Voltage, Drain to Source: 75 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ± 20 V
Width: 0.19" (4.83mm)

Overview

Specifically designed for Automotive applications, ID = 75A this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low onresistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications. Features:
  • Advanced Process Technology
  • Ultra Low On-Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tj Max.
  • Lead-Free
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.